
G1X2WH6 | |
|---|---|
DigiKey Part Number | 298-G1X2WH6-23-ND |
Manufacturer | |
Manufacturer Product Number | G1X2WH6 |
Description | WIRE DUCT SLOTTED SCREW 23" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.92' (584.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.010" (51.05mm) | |
Length | 1.92' (584.20mm) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.94000 | £11.94 |
| 10 | £11.10600 | £111.06 |
| 25 | £10.78920 | £269.73 |
| 50 | £10.55560 | £527.78 |
| 100 | £10.32660 | £1,032.66 |
| 250 | £10.03104 | £2,507.76 |
| 500 | £9.81278 | £4,906.39 |
| Unit Price without VAT: | £11.94000 |
|---|---|
| Unit Price with VAT: | £14.32800 |







