
FZUYBXLNNONM010 | |
|---|---|
DigiKey Part Number | 298-FZUYBXLNNONM010-ND |
Manufacturer | |
Manufacturer Product Number | FZUYBXLNNONM010 |
Description | OM4 24-FIBER B2CA FRONT ACCESS |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To Cable 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | LC Duplex | |
2nd Connector | Cable | |
Cable Diameter | - | |
Cable Type | Trunk | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | - | |
Insertion Loss | 0.15dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 26dB | |
Operating Temperature | 0°C ~ 70°C |

