Parametric Equivalent

FZTCN7NNNONM003 | |
|---|---|
DigiKey Part Number | 298-FZTCN7NNNONM003-ND |
Manufacturer | |
Manufacturer Product Number | FZTCN7NNNONM003 |
Description | OM4 12F RIBBON ASSEMBLY, PANMPO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To Cable 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | Cable | |
Cable Diameter | 0.01" (0.3mm) | |
Cable Type | Ribbon Fiber | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, OM4 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | - | |
Return Loss | 26dB | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £155.18000 | £155.18 |
| Unit Price without VAT: | £155.18000 |
|---|---|
| Unit Price with VAT: | £186.21600 |

