FZ2RPU1ZNONM2.5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: £41.57900
Datasheet
Image for FZ2RPU1ZNONM2.5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ2RPU1ZNONM2.5

DigiKey Part Number
298-FZ2RPU1ZNONM2.5-ND
Manufacturer
Manufacturer Product Number
FZ2RPU1ZNONM2.5
Description
OM4 2F 2MM PC OFNP LC UNIBOOT/CS
Customer Reference
Detailed Description
Cable Fiber Optic CS Duplex To LC/APC Duplex 50/125 8.2' (2.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector
CS Duplex
2nd Connector
LC/APC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
8.2' (2.5m)
Type
Multimode, Duplex, OM4
Ratings
-
Bend Radius
20mm
Color - Cable
Aqua
Color - Connectors
-
Insertion Loss
0.15dB
Jacket (Insulation) Material
-
Return Loss
26dB
Operating Temperature
0°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes