Parametric Equivalent

FX2ERQ1Q1SNM0.5 | |
|---|---|
DigiKey Part Number | FX2ERQ1Q1SNM0.5-ND |
Manufacturer | |
Manufacturer Product Number | FX2ERQ1Q1SNM0.5 |
Description | OM3 2 FIBER PATCHCORD 1.6MM JACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 1.64' (500mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | Twin Zip | |
Features | Riser | |
Fiber Type | 50/125 | |
Length - Overall | 1.64' (500mm) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | 16mm | |
Color - Cable | Aqua | |
Color - Connectors | Black | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 26dB | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £38.90800 | £389.08 |
| Unit Price without VAT: | £38.90800 |
|---|---|
| Unit Price with VAT: | £46.68960 |

