
FX2ERLNLNSNM008 | |
|---|---|
DigiKey Part Number | 298-16271-ND |
Manufacturer | |
Manufacturer Product Number | FX2ERLNLNSNM008 |
Description | OM3 2 FIBER 1.6MM JACKET PATCHCO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 26.2' (8.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | Twin Zip | |
Features | Riser | |
Fiber Type | 50/125 | |
Length - Overall | 26.2' (8.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | 16mm | |
Color - Cable | Aqua | |
Color - Connectors | Black | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 26dB | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.20000 | £51.20 |
| 10 | £47.60900 | £476.09 |
| 25 | £46.24560 | £1,156.14 |
| 50 | £45.23820 | £2,261.91 |
| 100 | £44.25160 | £4,425.16 |
| 250 | £42.97808 | £10,744.52 |
| 500 | £42.03730 | £21,018.65 |
| 1,000 | £41.11564 | £41,115.64 |
| Unit Price without VAT: | £51.20000 |
|---|---|
| Unit Price with VAT: | £61.44000 |

