Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




FW2RPU1U1NNM030 | |
|---|---|
DigiKey Part Number | 298-FW2RPU1U1NNM030-ND |
Manufacturer | |
Manufacturer Product Number | FW2RPU1U1NNM030 |
Description | OM5 2F 2MM PC OFNP LC UNIBOOT/LC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 50/125 98.4' (30.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC/UPC Duplex | |
2nd Connector | LC/UPC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 98.4' (30.0m) | |
Type | Multimode, Duplex, OM5 | |
Ratings | - | |
Bend Radius | 20mm | |
Color - Cable | Green | |
Color - Connectors | - | |
Insertion Loss | 0.10dB | |
Jacket (Insulation) Material | - | |
Return Loss | 26dB | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £110.80000 | £110.80 |
| Unit Price without VAT: | £110.80000 |
|---|---|
| Unit Price with VAT: | £132.96000 |




