FW2RLU1U1NNM040 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: £129.21000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: £132.02000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: £129.21000
Datasheet
Image for FW2RLU1U1NNM040 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW2RLU1U1NNM040

DigiKey Part Number
298-FW2RLU1U1NNM040-ND
Manufacturer
Manufacturer Product Number
FW2RLU1U1NNM040
Description
OM5 2F 2MM PC LSZH LC UNIBOOT/LC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 50/125 131.2' (40.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC/UPC Duplex
2nd Connector
LC/UPC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
131.2' (40.0m)
Type
Multimode, Duplex, OM5
Ratings
-
Bend Radius
20mm
Color - Cable
Green
Color - Connectors
-
Insertion Loss
0.10dB
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
26dB
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£132.02000£132.02
Manufacturers Standard Package
Unit Price without VAT:£132.02000
Unit Price with VAT:£158.42400