FW2ERQ1Q1SNM025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: £85.02500
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: £94.63000
Datasheet
Cable Fiber Optic LC Duplex To LC Duplex 50/125 82.0' (25.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC Duplex To LC Duplex 50/125 82.0' (25.0m)
FW2ERQ1Q1SNM025
FW2ERQ1Q1SNM025

FW2ERQ1Q1SNM025

DigiKey Part Number
298-FW2ERQ1Q1SNM025-ND
Manufacturer
Manufacturer Product Number
FW2ERQ1Q1SNM025
Description
OM5 2F 1.6MM PC OFNR PUSHPULL LC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 82.0' (25.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Panduit Corp
Length - Overall
82.0' (25.0m)
Series
Type
Multimode, Duplex, OM5
Packaging
Bulk
Bend Radius
16mm
Part Status
Active
Color - Cable
Green
1st Connector
LC Duplex
Insertion Loss
0.15dB
2nd Connector
LC Duplex
Return Loss
26dB
Cable Diameter
0.06" (1.6mm)
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FW2ERLNLNNNM025Panduit Corp0298-FW2ERLNLNNNM025-ND£85.02500Parametric Equivalent
FW2ERLNLNSNM025Panduit Corp0298-FW2ERLNLNSNM025-ND£94.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£97.20000£97.20
Manufacturers Standard Package
Unit Price without VAT:£97.20000
Unit Price with VAT:£116.64000