FW2ERLNLNSNM017 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: £69.93600
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: £79.78000
Datasheet
Image for FW2ERLNLNSNM017 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW2ERLNLNSNM017

DigiKey Part Number
298-FW2ERLNLNSNM017-ND
Manufacturer
Manufacturer Product Number
FW2ERLNLNSNM017
Description
OM5 2F 1.6MM PC OFNR LC DUP/LC D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 55.8' (17.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Panduit Corp
Length - Overall
55.8' (17.0m)
Series
Type
Multimode, Duplex, OM5
Packaging
Bulk
Bend Radius
16mm
Part Status
Active
Color - Cable
Green
1st Connector
LC Duplex
Insertion Loss
0.15dB
2nd Connector
LC Duplex
Return Loss
26dB
Cable Diameter
0.06" (1.6mm)
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FW2ERLNLNNNM017Panduit Corp0298-FW2ERLNLNNNM017-ND£69.93600Parametric Equivalent
FW2ERQ1Q1SNM017Panduit Corp0298-FW2ERQ1Q1SNM017-ND£79.78000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£77.27000£77.27
Manufacturers Standard Package
Unit Price without VAT:£77.27000
Unit Price with VAT:£92.72400