Parametric Equivalent
Parametric Equivalent

FW2ERLNLNNNM023 | |
|---|---|
DigiKey Part Number | 298-FW2ERLNLNNNM023-ND |
Manufacturer | |
Manufacturer Product Number | FW2ERLNLNNNM023 |
Description | OM5 2F 1.6MM PC OFNR LC DUP/LC D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 75.5' (23.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Panduit Corp | Length - Overall 75.5' (23.0m) |
Series | Type Multimode, Duplex, OM5 |
Packaging Bulk | Bend Radius 16mm |
Part Status Active | Color - Cable Green |
1st Connector LC Duplex | Insertion Loss 0.10dB |
2nd Connector LC Duplex | Return Loss 26dB |
Cable Diameter 0.06" (1.6mm) | Operating Temperature -10°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FW2ERLNLNSNM023 | Panduit Corp | 0 | 298-FW2ERLNLNSNM023-ND | £90.30000 | Parametric Equivalent |
| FW2ERQ1Q1SNM023 | Panduit Corp | 0 | 298-FW2ERQ1Q1SNM023-ND | £92.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £81.27400 | £812.74 |
| Unit Price without VAT: | £81.27400 |
|---|---|
| Unit Price with VAT: | £97.52880 |

