
FRRASC6LYL | |
|---|---|
DigiKey Part Number | 298-FRRASC6LYL-ND |
Manufacturer | |
Manufacturer Product Number | FRRASC6LYL |
Description | SPLIT COVER, HORIZONTAL RIGHT AN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | For All PC/ABS, Halogen Free Wiring Duct Types | |
Height | 2.150" (54.61mm) | |
Width | - | |
Length | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £93.78000 | £93.78 |
| 10 | £87.18200 | £871.82 |
| 25 | £84.67920 | £2,116.98 |
| 50 | £82.83080 | £4,141.54 |
| 100 | £81.01960 | £8,101.96 |
| 250 | £78.68160 | £19,670.40 |
| 500 | £76.95488 | £38,477.44 |
| Unit Price without VAT: | £93.78000 |
|---|---|
| Unit Price with VAT: | £112.53600 |

