FR4X4OR(2,6)

FR4X4OR2

Digi-Key Part Number
FR4X4OR2-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
FR4X4OR2
Supplier
Description
WIRE DUCT SOLID BASE BRKT 6.56'
Detailed Description
Wire Duct Orange Solid (Raceway), Base Bracket Mount 6.56' (2.00m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Obsolete
Wire Duct Type
Solid (Raceway), Base
Height
4.440" (112.80mm)
Length
6.56' (2.00m)
Width
5.050" (128.27mm)
Mounting Type
Bracket Mount
Features
Hinged
Material
Poly-Vinyl Chloride (PVC)
Color
Orange
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.90.8510
Additional Resources
AttributeDescription
Other Names07498384160
Standard Package4