
FR1XS3-R2M02 | |
|---|---|
DigiKey Part Number | 298-FR1XS3-R2M02-ND |
Manufacturer | |
Manufacturer Product Number | FR1XS3-R2M02 |
Description | SIMPL,STDGRADESC-REFGRADEST,10GB |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST To ST 50/125 6.6' (2.0m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | ST | |
2nd Connector | ST | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Multimode, Simplex, OM4 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |

