
FQWO-12-10AS | |
|---|---|
DigiKey Part Number | 298-FQWO-12-10AS-ND |
Manufacturer | |
Manufacturer Product Number | FQWO-12-10AS |
Description | QN SFQ CASSETTE, 12-FIBER, OM5, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector LC Receptacle To MPO Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adapter | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | MPO Receptacle | |
Simplex/Duplex | 12-Plex | |
Mode | Multimode OM5 | |
Mounting Type | Free Hanging (In-Line) | |
Housing Material | - | |
Ferrule Material | Zirconia, Ceramic | |
Features | - | |
Color | Green | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £595.66000 | £595.66 |
| Unit Price without VAT: | £595.66000 |
|---|---|
| Unit Price with VAT: | £714.79200 |

