
FQ3SA-08-10U | |
|---|---|
DigiKey Part Number | 298-FQ3SA-08-10U-ND |
Manufacturer | |
Manufacturer Product Number | FQ3SA-08-10U |
Description | OM4+ QUICKNET CASSETTE, 4-TO-1 C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber LC, MPO 8 1 QuickNet™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC, MPO | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £385.62000 | £385.62 |
| Unit Price without VAT: | £385.62000 |
|---|---|
| Unit Price with VAT: | £462.74400 |

