
FLEX1UPN04 | |
|---|---|
DigiKey Part Number | FLEX1UPN04-ND |
Manufacturer | |
Manufacturer Product Number | FLEX1UPN04 |
Description | HD FLEX PATCH PANEL, 1 RU, 4-POR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber 4 1 HD Flex™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | - | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £347.17000 | £347.17 |
| Unit Price without VAT: | £347.17000 |
|---|---|
| Unit Price with VAT: | £416.60400 |

