
FJQCVR | |
|---|---|
DigiKey Part Number | 298-16219-ND |
Manufacturer | |
Manufacturer Product Number | FJQCVR |
Description | FIBER CLEAVER |
Customer Reference | |
Detailed Description | Fiber Cleaver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fiber Cleaver | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Cables | |
Weight | 0.257 lb (116.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £572.45000 | £572.45 |
| Unit Price without VAT: | £572.45000 |
|---|---|
| Unit Price with VAT: | £686.94000 |

