



FHC9N-12-10AF | |
|---|---|
DigiKey Part Number | 298-21251-ND |
Manufacturer | |
Manufacturer Product Number | FHC9N-12-10AF |
Description | HD FLEX CASSETTE; 1 MPO TO 6 DUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector LC Receptacle To MPO Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adapter | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | MPO Receptacle | |
Simplex/Duplex | 12-Plex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Plastic | |
Ferrule Material | Zirconia, Ceramic | |
Features | - | |
Color | Blue | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £508.62000 | £508.62 |
| 10 | £472.60800 | £4,726.08 |
| 25 | £458.94320 | £11,473.58 |
| 50 | £448.84880 | £22,442.44 |
| 100 | £438.95650 | £43,895.65 |
| Unit Price without VAT: | £508.62000 |
|---|---|
| Unit Price with VAT: | £610.34400 |

