
FAP6WKIGIGDLCZ | |
|---|---|
DigiKey Part Number | 298-FAP6WKIGIGDLCZ-ND |
Manufacturer | |
Manufacturer Product Number | FAP6WKIGIGDLCZ |
Description | OPTICOM KEYED K-INTL GRAY/NON-KE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber LC 6 2 Opticom® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £137.88000 | £137.88 |
| Unit Price without VAT: | £137.88000 |
|---|---|
| Unit Price with VAT: | £165.45600 |

