F92RPU1U1ONM003 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: £48.40000

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: £42.12100
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: £42.92200
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: £0.00000
Datasheet
Cable Fiber Optic LC Duplex To LC Duplex 9/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC Duplex To LC Duplex 9/125 9.8' (3.0m)
F92RPU1U1ONM003
F92RPU1U1ONM003

F92RPU1U1ONM003

DigiKey Part Number
298-F92RPU1U1ONM003-ND
Manufacturer
Manufacturer Product Number
F92RPU1U1ONM003
Description
OS2 2F 2MM PC OFNP LC UNIBOOT /L
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
9.8' (3.0m)
Type
Singlemode, Duplex, OS2
Ratings
-
Bend Radius
40mm
Color - Cable
Yellow
Color - Connectors
Blue
Insertion Loss
0.25dB
Jacket (Insulation) Material
-
Return Loss
55dB
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£42.08700£420.87
Unit Price without VAT:£42.08700
Unit Price with VAT:£50.50440