Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F92ELB1SNSNM044 | |
|---|---|
DigiKey Part Number | 298-F92ELB1SNSNM044-ND |
Manufacturer | |
Manufacturer Product Number | F92ELB1SNSNM044 |
Description | OS2 2F 1.6MM PC LSZH LC/APC TO S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC To SC 9/125 144.3' (44.0m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC/APC | |
2nd Connector | SC | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 144.3' (44.0m) | |
Type | Singlemode, OS2 | |
Ratings | - | |
Bend Radius | 16mm | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | 0.30dB, 0.50dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 65dB | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £66.90000 | £66.90 |
| Unit Price without VAT: | £66.90000 |
|---|---|
| Unit Price with VAT: | £80.28000 |

