F92ELB1SNSNM008 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: £28.83400
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: £28.83400
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: £42.78700
Datasheet
Cable Fiber Optic LC/APC To SC 9/125 26.2' (8.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F92ELB1SNSNM008

DigiKey Part Number
298-F92ELB1SNSNM008-ND
Manufacturer
Manufacturer Product Number
F92ELB1SNSNM008
Description
OS2 2F 1.6MM PC LSZH LC/APC TO S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/APC To SC 9/125 26.2' (8.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC/APC
2nd Connector
SC
Cable Diameter
0.06" (1.6mm)
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
26.2' (8.0m)
Type
Singlemode, OS2
Ratings
-
Bend Radius
16mm
Color - Cable
Yellow
Color - Connectors
-
Insertion Loss
0.30dB, 0.50dB
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
65dB
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£42.78700£427.87
Unit Price without VAT:£42.78700
Unit Price with VAT:£51.34440