F913RANANSNM016 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: £35.29000
Datasheet
Image for F913RANANSNM016 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F913RANANSNM016

DigiKey Part Number
298-F913RANANSNM016-ND
Manufacturer
Manufacturer Product Number
F913RANANSNM016
Description
OS2 1F 3MM PC OFNR SC/APC TO SC/
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC/APC Duplex To SC/APC Duplex 9/125 52.5' (16.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
SC/APC Duplex
2nd Connector
SC/APC Duplex
Cable Diameter
0.12" (3.0mm)
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
52.5' (16.0m)
Type
Singlemode, Duplex, OS2
Ratings
-
Bend Radius
29mm
Color - Cable
Yellow
Color - Connectors
Green
Insertion Loss
0.50dB
Jacket (Insulation) Material
-
Return Loss
65dB
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£35.29000£35.29
Manufacturers Standard Package
Unit Price without VAT:£35.29000
Unit Price with VAT:£42.34800