
F8RNM5ENNAAM010 | |
|---|---|
DigiKey Part Number | 298-F8RNM5ENNAAM010-ND |
Manufacturer | |
Manufacturer Product Number | F8RNM5ENNAAM010 |
Description | OS2 864F I/O TRUNK, MPO F/BLUNT, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To Cable 9/125 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | Cable | |
Cable Diameter | 0.77" (19.5mm) | |
Cable Type | Trunk | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Singlemode, OS2 | |
Ratings | - | |
Bend Radius | 780mm | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | 0.75dB | |
Jacket (Insulation) Material | - | |
Return Loss | 55dB | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11,190.23000 | £11,190.23 |
| Unit Price without VAT: | £11,190.23000 |
|---|---|
| Unit Price with VAT: | £13,428.27600 |

