
F8ONM5E5EAAM030 | |
|---|---|
DigiKey Part Number | 298-F8ONM5E5EAAM030-ND |
Manufacturer | |
Manufacturer Product Number | F8ONM5E5EAAM030 |
Description | OS2 576F I/O TRUNK, OFNR/LSZH/CC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 9/125 98.4' (30.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | MPO | |
Cable Diameter | 0.67" (17.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 98.4' (30.0m) | |
Type | Singlemode, OS2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | 0.75dB | |
Jacket (Insulation) Material | - | |
Return Loss | 55dB | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13,489.03000 | £13,489.03 |
| Unit Price without VAT: | £13,489.03000 |
|---|---|
| Unit Price with VAT: | £16,186.83600 |

