
F2X4LG6 | |
|---|---|
DigiKey Part Number | 298-F2X4LG6-14-ND |
Manufacturer | |
Manufacturer Product Number | F2X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 14" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.17' (355.60mm) |
Datasheet | Datasheet |
Category | Height 3.992" (101.40mm) |
Manufacturer Panduit Corp | Length 1.17' (355.60mm) |
Series | Width 2.250" (57.15mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.20000 | £12.20 |
| 10 | £11.34200 | £113.42 |
| 25 | £11.01880 | £275.47 |
| 50 | £10.77980 | £538.99 |
| 100 | £10.54590 | £1,054.59 |
| 250 | £10.24404 | £2,561.01 |
| 500 | £10.02110 | £5,010.55 |
| Unit Price without VAT: | £12.20000 |
|---|---|
| Unit Price with VAT: | £14.64000 |



