
EV18-P47B-Q | |
|---|---|
DigiKey Part Number | 298-16811-ND |
Manufacturer | |
Manufacturer Product Number | EV18-P47B-Q |
Description | STRONGHOLD PIN TERMINAL, VINYL I |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 18-22 AWG StrongHold™ Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Pin Diameter | Circular - 0.070" (1.78mm) Dia | |
Length - Pin | 0.490" (12.45mm) | |
Length - Overall | 0.970" (24.64mm) | |
Wire Gauge | 18-22 AWG | |
Insulation Diameter | 0.150" (3.81mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Vinyl | |
Length - Termination | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.25900 | £2.59 |
| 25 | £0.25160 | £6.29 |
| 50 | £0.24640 | £12.32 |
| 100 | £0.24100 | £24.10 |
| 250 | £0.23420 | £58.55 |
| 500 | £0.22918 | £114.59 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

