Terminal Butt Splice, Closed End, Single Opening Connector Crimp 8-16 AWG Translucent
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EJN314-412-Q

DigiKey Part Number
298-16715-ND
Manufacturer
Manufacturer Product Number
EJN314-412-Q
Description
STRONGHOLD WIRE JOINT, NYLON INS
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Single Opening Connector Crimp 8-16 AWG Translucent
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Butt Splice, Closed End, Single Opening
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
8-16 AWG
Insulation
Fully Insulated
Features
-
Color
Translucent
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.32000£0.32
Unit Price without VAT:£0.32000
Unit Price with VAT:£0.38400