DV18-188B-3K is out of stock and can be placed on backorder.
Available Substitutes:

Similar


3M
In Stock: 7,402
Unit Price: £0.67000
Datasheet
0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV18-188B-3K

DigiKey Part Number
298-DV18-188B-3KTR-ND - Tape & Reel (TR)
298-DV18-188B-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DV18-188B-3K
Description
CONN QC RCPT 18-22AWG 0.187
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
0.770" (19.56mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
Butted Seam, Serrated Termination
Color
Red
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.150" (3.81mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.40000£0.40
10£0.37500£3.75
25£0.36440£9.11
50£0.35680£17.84
100£0.34910£34.91
250£0.33916£84.79
500£0.33186£165.93
1,000£0.32471£324.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.31368£941.04
6,000£0.30690£1,841.40
9,000£0.30300£2,727.00
15,000£0.29815£4,472.25
21,000£0.29500£6,195.00
30,000£0.29169£8,750.70
Manufacturers Standard Package
Unit Price without VAT:£0.40000
Unit Price with VAT:£0.48000