
DNF18205FIBX-2K | |
|---|---|
DigiKey Part Number | 298-DNF18205FIBX-2KTR-ND - Tape & Reel (TR) 298-DNF18205FIBX-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DNF18205FIBX-2K |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm), 0.205" (5.21mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.870" (22.10mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.210" (5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.47900 | £4.79 |
| 25 | £0.46520 | £11.63 |
| 50 | £0.45540 | £22.77 |
| 100 | £0.44550 | £44.55 |
| 250 | £0.43288 | £108.22 |
| 500 | £0.42356 | £211.78 |
| 1,000 | £0.41443 | £414.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.40549 | £810.98 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

