MFR Recommended


CT-2980/ST | |
|---|---|
DigiKey Part Number | 298-21064-ND |
Manufacturer | |
Manufacturer Product Number | CT-2980/ST |
Description | 6.2 TON CRIMP TOOL ,EA |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Hydraulic, Battery Powered | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Splices and Terminals | |
Wire Gauge or Range - AWG | 500MCM (kcmil)-4 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |


