Modular Panel 32 1 Mini-Com®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPP32WBLY

DigiKey Part Number
CPP32WBLY-ND
Manufacturer
Manufacturer Product Number
CPP32WBLY
Description
PATCH PANEL, 32 PORT, MODULAR, B
Customer Reference
Detailed Description
Modular Panel 32 1 Mini-Com®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Modular Panel
Connector Type
-
Number of Positions
32
Number of Rows
1
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.