
CMAOSSYL-X | |
|---|---|
DigiKey Part Number | 298-CMAOSSYL-X-ND |
Manufacturer | |
Manufacturer Product Number | CMAOSSYL-X |
Description | MINI-COM, FLAT/SHUTTERED, ADAPTE |
Customer Reference | |
Detailed Description | Connector Adapter Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adapter | |
Color | Yellow | |
Size / Dimension | 22.86mm H x 43.94mm W | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) |

