
CLC62X2S8TL370 | |
|---|---|
DigiKey Part Number | 298-CLC62X2S8TL370-ND |
Manufacturer | |
Manufacturer Product Number | CLC62X2S8TL370 |
Description | HEAVY DUTY 2 POSITION 5/8" CORRU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clamp For 5/8" Corrugated Loom Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Clamp | |
For Use With/Related Products | 5/8" Corrugated Loom Tubing | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | 2 Ports | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.47000 | £5.47 |
| 10 | £5.08400 | £50.84 |
| 25 | £4.94000 | £123.50 |
| 50 | £4.83320 | £241.66 |
| 100 | £4.72870 | £472.87 |
| 250 | £4.59368 | £1,148.42 |
| 500 | £4.49402 | £2,247.01 |
| 1,000 | £4.39636 | £4,396.36 |
| 2,500 | £4.27032 | £10,675.80 |
| Unit Price without VAT: | £5.47000 |
|---|---|
| Unit Price with VAT: | £6.56400 |

