Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CJST6X88TGRDY | |
|---|---|
DigiKey Part Number | CJST6X88TGRDY-ND |
Manufacturer | |
Manufacturer Product Number | CJST6X88TGRDY |
Description | CAT6A 28/30AWG SHIELDED JACK MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e |
Datasheet | Datasheet |
Category | Orientation Straight |
Manufacturer Panduit Corp | Termination IDC |
Series | Shielding Shielded |
Packaging Bulk | Ratings Cat5e |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Housing Material Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -10°C ~ 75°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CJS5E88TGY | Panduit Corp | 677 | 298-12591-ND | £12.50000 | Parametric Equivalent |
| CJSH5E88TGY | Panduit Corp | 0 | CJSH5E88TGY-ND | £12.35900 | Parametric Equivalent |
| CJST6X88TGVLY | Panduit Corp | 0 | CJST6X88TGVLY-ND | £22.83800 | Parametric Equivalent |
| CJST6X88TGY | Panduit Corp | 0 | CJST6X88TGY-ND | £22.83800 | Parametric Equivalent |
| 130A08-I-B1 | METZ CONNECT USA Inc. | 0 | 1849-130A08-I-B1-ND | £3.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £22.83800 | £228.38 |
| Unit Price without VAT: | £22.83800 |
|---|---|
| Unit Price with VAT: | £27.40560 |






