CJH6X88TGBL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 70
Unit Price: £19.46000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: £16.27833
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: £15.55900
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: £19.46000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 59
Unit Price: £18.53000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: £15.55900
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 4,972
Unit Price: £19.46000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 259
Unit Price: £17.04000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: £15.55900
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 46
Unit Price: £18.89000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 53
Unit Price: £18.53000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: £15.55900
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: £19.46000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 11
Unit Price: £17.99000
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6a
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJH6X88TGBL

DigiKey Part Number
CJH6X88TGBL-ND
Manufacturer
Manufacturer Product Number
CJH6X88TGBL
Description
CAT6A SPRING SHUTTERED JACK, TG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6a
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount
Orientation
Straight
Termination
IDC
Shielding
Unshielded
Ratings
Cat6a
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
-
Contact Finish Thickness
-
Housing Material
Polycarbonate (PC)
Operating Temperature
-10°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£19.22700£192.27
Unit Price without VAT:£19.22700
Unit Price with VAT:£23.07240