
CF1064IWY | |
|---|---|
DigiKey Part Number | 298-15966-ND |
Manufacturer | |
Manufacturer Product Number | CF1064IWY |
Description | FRAME, TYPE 106, 4 PORT, OFF WHI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Module Frame (106 Duplex) White, Off Single Gang |
Datasheet | Datasheet |
Category | Color White, Off |
Manufacturer Panduit Corp | Features Mounting Hardware |
Series | For Use With/Related Products Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) |
Packaging Bulk | Length 4.100" (104.14mm) |
Part Status Active | Width 1.500" (38.10mm) |
Style Single Gang | Depth 0.750" (19.05mm) |
Type Module Frame (106 Duplex) | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Ports 4 | Base Product Number |
Port Direction Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.56000 | £3.56 |
| 10 | £3.31300 | £33.13 |
| 25 | £3.21880 | £80.47 |
| 50 | £3.14940 | £157.47 |
| 100 | £3.08130 | £308.13 |
| 250 | £2.99348 | £748.37 |
| 500 | £2.92862 | £1,464.31 |
| 1,000 | £2.86510 | £2,865.10 |
| 2,500 | £2.78310 | £6,957.75 |
| Unit Price without VAT: | £3.56000 |
|---|---|
| Unit Price with VAT: | £4.27200 |

