Cable Clamp, P-Type Natural Fastener 1.000" (25.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCH100-S10-C

DigiKey Part Number
298-14229-ND
Manufacturer
Manufacturer Product Number
CCH100-S10-C
Description
CBL CLAMP P-TYPE NAT FASTENER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Natural Fastener 1.000" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
1.000" (25.40mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.203" (5.16mm)
Material Thickness
0.050" (1.27mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
#10 (M5)
Bundle Center to Mounting Center
0.910" (23.11mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.61000£0.61
10£0.56200£5.62
25£0.54680£13.67
50£0.53500£26.75
100£0.52360£52.36
300£0.50583£151.75
500£0.49778£248.89
1,000£0.48704£487.04
2,500£0.47318£1,182.95
Manufacturers Standard Package
Unit Price without VAT:£0.61000
Unit Price with VAT:£0.73200