
CCALTR3438-X | |
|---|---|
DigiKey Part Number | 298-CCALTR3438-X-ND |
Manufacturer | |
Manufacturer Product Number | CCALTR3438-X |
Description | CBL CLAMP CLEAT NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Cleat Natural |
Datasheet | Datasheet |
Category | Material Aluminum |
Manufacturer Panduit Corp | Color Natural |
Series | Length 4.090" (103.89mm) |
Packaging Bulk | Width 2.170" (55.12mm) |
Part Status Active | Height 4.720" (119.89mm) |
Type Clamp, Cleat | Base Product Number |
Type Attributes Adjustable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £74.97000 | £74.97 |
| Unit Price without VAT: | £74.97000 |
|---|---|
| Unit Price with VAT: | £89.96400 |

