
CBEWHY | |
|---|---|
DigiKey Part Number | 298-10193-ND |
Manufacturer | |
Manufacturer Product Number | CBEWHY |
Description | FACEPLATE SINGLE GANG WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | None, Open Centers Port Faceplate Frame White Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate Frame | |
Number of Ports | None, Open Centers | |
Port Direction | - | |
Color | White | |
Features | Label Cover/Holder with Labels | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.500" (114.30mm) | |
Width | 2.748" (69.80mm) | |
Depth | 0.579" (14.70mm) | |
Material | Plastic | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.98000 | £4.98 |
| 10 | £4.63200 | £46.32 |
| 25 | £4.49960 | £112.49 |
| 50 | £4.40260 | £220.13 |
| 100 | £4.30730 | £430.73 |
| 250 | £4.18444 | £1,046.11 |
| 500 | £4.09364 | £2,046.82 |
| 1,000 | £4.00473 | £4,004.73 |
| 2,500 | £3.88997 | £9,724.92 |
| Unit Price without VAT: | £4.98000 |
|---|---|
| Unit Price with VAT: | £5.97600 |

