
C3WH6-F | |
|---|---|
DigiKey Part Number | 298-C3WH6-F-14-ND |
Manufacturer | |
Manufacturer Product Number | C3WH6-F |
Description | DUCT COVER PROTECTIVE FILM 14" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film White 14.000" (355.60mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D3X, F3X, FS3X, G3X and S3X |
Manufacturer Panduit Corp | Height 0.370" (9.40mm) |
Series | Width 3.250" (82.55mm) |
Packaging Bulk | Length 14.000" (355.60mm) |
Part Status Active | Color White |
Accessory Type Cover - Wire Duct, Snap In with Protective Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.53000 | £4.53 |
| 10 | £4.21300 | £42.13 |
| 25 | £4.09280 | £102.32 |
| 50 | £4.00460 | £200.23 |
| 100 | £3.91790 | £391.79 |
| 250 | £3.80612 | £951.53 |
| 500 | £3.72356 | £1,861.78 |
| 1,000 | £3.64273 | £3,642.73 |
| Unit Price without VAT: | £4.53000 |
|---|---|
| Unit Price with VAT: | £5.43600 |

