
C261X035Y1M | |
|---|---|
DigiKey Part Number | 298-C261X035Y1M-ND |
Manufacturer | |
Manufacturer Product Number | C261X035Y1M |
Description | C261X035Y1M NON-ADH POLY CASS 2. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Component Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Component | |
Printer Name | MP300 | |
Applications | Component | |
Color - Background | White | |
Length | 2.610" (66.29mm) | |
Width | 0.350" (8.89mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £87.98000 | £87.98 |
| 10 | £81.79200 | £817.92 |
| 25 | £79.44360 | £1,986.09 |
| 50 | £77.70980 | £3,885.49 |
| 100 | £76.01130 | £7,601.13 |
| 250 | £73.81816 | £18,454.54 |
| 500 | £72.19846 | £36,099.23 |
| 1,000 | £70.61162 | £70,611.62 |
| Unit Price without VAT: | £87.98000 |
|---|---|
| Unit Price with VAT: | £105.57600 |

