Similar

C252X030FRJ | |
|---|---|
DigiKey Part Number | C252X030FRJ-ND |
Manufacturer | |
Manufacturer Product Number | C252X030FRJ |
Description | LABEL THERMAL TRANSFER |
Customer Reference | |
Detailed Description | Die Cut Polyolefin (PO) Brown |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Component | |
Color - Background | Brown | |
Length | 2.520" (64.01mm) | |
Width | 0.300" (7.62mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyolefin (PO) |


