
C2.5BL6-F | |
|---|---|
DigiKey Part Number | C2.5BL6-F-ND |
Manufacturer | |
Manufacturer Product Number | C2.5BL6-F |
Description | DUCT COVER PROTECTIVE FILM 6' |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film Black 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cover - Wire Duct, Snap In with Protective Film | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D2.5X, F2.5X and G2.5X | |
Height | 0.350" (8.89mm) | |
Width | 2.750" (69.85mm) | |
Length | 72.000" (182.80mm, 6.00') | |
Color | Black | |
Base Product Number |

