


BT9LH-L | |
|---|---|
DigiKey Part Number | 298-1079-ND |
Manufacturer | |
Manufacturer Product Number | BT9LH-L |
Description | CBL TIE LOCKING NAT 120LB 2.560' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 9.00" (228.60mm) 0.275" (7.00mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 30.75" | |
Bundle Diameter | 9.00" (228.60mm) | |
Width | 0.275" (7.00mm) | |
Length - Actual | 2.560' (780.29mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.68000 | £1.68 |
| 10 | £1.55500 | £15.55 |
| 25 | £1.50880 | £37.72 |
| 50 | £1.47400 | £73.70 |
| 100 | £1.44010 | £144.01 |
| 250 | £1.39608 | £349.02 |
| 500 | £1.36350 | £681.75 |
| 1,000 | £1.33148 | £1,331.48 |
| 2,500 | £1.29002 | £3,225.05 |
| Unit Price without VAT: | £1.68000 |
|---|---|
| Unit Price with VAT: | £2.01600 |


