


BT6LH-L | |
|---|---|
DigiKey Part Number | 298-1076-ND |
Manufacturer | |
Manufacturer Product Number | BT6LH-L |
Description | CBL TIE LOCKING NAT 120LB 1.767' |
Customer Reference | |
Detailed Description | Standard, Locking Natural 6.00" (152.40mm) 0.275" (7.00mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 21.25" | |
Bundle Diameter | 6.00" (152.40mm) | |
Width | 0.275" (7.00mm) | |
Length - Actual | 1.767' (538.48mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £1.05740 | £52.87 |
| 100 | £1.03310 | £103.31 |
| 150 | £1.01913 | £152.87 |
| Unit Price without VAT: | £1.05740 |
|---|---|
| Unit Price with VAT: | £1.26888 |


