


BT4S-M6 | |
|---|---|
DigiKey Part Number | 298-20811-ND |
Manufacturer | |
Manufacturer Product Number | BT4S-M6 |
Description | CBL TIE LOCKING BLUE 50LB 1.260' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 4.00" (101.60mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 1.260' (384.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Blue | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.37200 | £3.72 |
| 25 | £0.36120 | £9.03 |
| 50 | £0.35340 | £17.67 |
| 100 | £0.34520 | £34.52 |
| 250 | £0.33488 | £83.72 |
| 500 | £0.32720 | £163.60 |
| 1,000 | £0.31963 | £319.63 |
| 3,000 | £0.30791 | £923.73 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |



