


BT4M-M | |
|---|---|
DigiKey Part Number | 298-12169-ND |
Manufacturer | |
Manufacturer Product Number | BT4M-M |
Description | CBL TIE LOCKING NAT 18LB 1.183' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.00" (101.60mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.25" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.095" (2.41mm) | |
Length - Actual | 1.183' (360.68mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11800 | £118.00 |
| 2,000 | £0.11529 | £230.58 |
| 3,000 | £0.11372 | £341.16 |
| 5,000 | £0.11178 | £558.90 |
| 7,000 | £0.11051 | £773.57 |
| 10,000 | £0.10917 | £1,091.70 |
| Unit Price without VAT: | £0.11800 |
|---|---|
| Unit Price with VAT: | £0.14160 |


