


BT3S-C2 | |
|---|---|
DigiKey Part Number | 298-20802-ND |
Manufacturer | |
Manufacturer Product Number | BT3S-C2 |
Description | CBL TIE LOCKING RED 50LB 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Red 3.00" (76.20mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 12" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 1.000' (304.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Red | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.56200 | £5.62 |
| 25 | £0.54520 | £13.63 |
| 50 | £0.53300 | £26.65 |
| 100 | £0.52080 | £52.08 |
| 300 | £0.50197 | £150.59 |
| 500 | £0.49340 | £246.70 |
| 1,000 | £0.48195 | £481.95 |
| 2,500 | £0.46712 | £1,167.80 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |



